LTST-C191TBKT-5A

DigiKey Part Number
160-2212-2-ND - Tape & Reel (TR)
160-2212-1-ND - Cut Tape (CT)
160-2212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191TBKT-5A
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191TBKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.25300¥22.53
100¥1.01160¥101.16
500¥0.91354¥456.77
1,000¥0.75040¥750.40
2,000¥0.65256¥1,305.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.58730¥2,936.50
10,000¥0.52204¥5,220.40
25,000¥0.48942¥12,235.50
50,000¥0.44047¥22,023.50
125,000¥0.42416¥53,020.00
Manufacturers Standard Package