AA3021CGSK | |
---|---|
DigiKey Part Number | 754-1525-2-ND - Tape & Reel (TR) 754-1525-1-ND - Cut Tape (CT) 754-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021CGSK |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021CGSK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.62710 | ¥162.71 |
500 | ¥1.26748 | ¥633.74 |
1,000 | ¥1.15713 | ¥1,157.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06681 | ¥2,133.62 |
4,000 | ¥0.99279 | ¥3,971.16 |
6,000 | ¥0.95586 | ¥5,735.16 |
10,000 | ¥0.91504 | ¥9,150.40 |
14,000 | ¥0.89124 | ¥12,477.36 |
20,000 | ¥0.86839 | ¥17,367.80 |
50,000 | ¥0.81935 | ¥40,967.50 |
100,000 | ¥0.78991 | ¥78,991.00 |