VLMC3100-GS08

DigiKey Part Number
VLMC3100-GS08TR-ND - Tape & Reel (TR)
VLMC3100-GS08CT-ND - Cut Tape (CT)
VLMC3100-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMC3100-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMC3100-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥2.40600¥24.06
100¥1.38230¥138.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.08187¥1,622.81
3,000¥0.99170¥2,975.10
7,500¥0.90156¥6,761.70
10,500¥0.84145¥8,835.23
37,500¥0.81140¥30,427.50
75,000¥0.78135¥58,601.25
Manufacturers Standard Package