FKR1112H-TR | |
---|---|
DigiKey Part Number | 404-1270-2-ND - Tape & Reel (TR) 404-1270-1-ND - Cut Tape (CT) 404-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKR1112H-TR |
Description | LED RED DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 638nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.44350 | ¥144.35 |
1,000 | ¥1.12981 | ¥1,129.81 |
2,000 | ¥1.03562 | ¥2,071.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.03562 | ¥4,142.48 |
8,000 | ¥0.94148 | ¥7,531.84 |
12,000 | ¥0.87871 | ¥10,544.52 |
28,000 | ¥0.84733 | ¥23,725.24 |
100,000 | ¥0.78457 | ¥78,457.00 |