LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,242 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 11mcd | Round with Flat Top | 2.00mm Dia | 2V | 10mA | 70° | Through Hole | 568nm | 565nm | - | Radial | Flat Top LED | - | 8.00mm | ||
2,816 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 11mcd | Round with Flat Top | 2.00mm Dia | 1.9V | 10mA | 70° | Through Hole | 617nm | 627nm | - | Radial | Flat Top LED | - | 8.00mm | ||
120,150 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | Standard | Yellow | Diffused | 3400mcd | Oval with Flat Top | 2.30mm x 1.20mm | 3.2V | 30mA | 120° | Surface Mount | 4000K | - | - | 2-SMD, Flat Leads | 2-PLCC | 2.80mm L x 1.40mm W | 0.85mm |