598-8N40-107F

DigiKey Part Number
350-598-8N40-107FTR-ND - Tape & Reel (TR)
350-598-8N40-107FCT-ND - Cut Tape (CT)
350-598-8N40-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
598-8N40-107F
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.08mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.37200¥23.72
100¥1.06440¥106.44
500¥0.96166¥480.83
1,000¥0.78993¥789.93
2,000¥0.68690¥1,373.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.68690¥2,747.60
8,000¥0.61821¥4,945.68
12,000¥0.54952¥6,594.24
28,000¥0.51517¥14,424.76
100,000¥0.44648¥44,648.00
Manufacturers Standard Package