Panel Indicators, Pilot Lights

Results: 2
Lamp Color
GreenRed
Lens Color
GreenRed
Voltage
2V2.2V
Current
25mA30mA
Wavelength - Peak
565nm635nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
SSI-LXR3612GD
SSI-LXR3612GD
LED 3MM GREEN DIFF PANEL MOUNT
Lumex Opto/Components Inc.
1,175
In Stock
1 : ¥24.31000
Bulk
-
Bulk
Active
LED
Green
Green
Diffused
Vf (Typ), If (Max)
2.2V
25mA
Round
0.24" (6.10mm)
3mm, T-1
Round with Domed Top
30mcd
565nm
60°
-
-
-
SSI-LXR3612ID
SSI-LXR3612ID
LED 3MM RED DIFF PANEL MOUNT
Lumex Opto/Components Inc.
2,097
In Stock
1 : ¥25.76000
Bulk
-
Bulk
Active
LED
Red
Red
Diffused
Vf (Typ), If (Max)
2V
30mA
Round
0.24" (6.10mm)
3mm, T-1
Round with Domed Top
30mcd
635nm
60°
-
-
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.