LED Indication - Discrete

Results: 7
Manufacturer
Harvatek CorporationKingbrightLite-On Inc.Würth Elektronik
Series
-B1931NB--20HELI2WL-SBCDWL-SMCDWL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenGreen, RedRed
Configuration
IndependentStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
8mcd35mcd50mcd71.5mcd90mcd230mcd Green, 180mcd Red250mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.00mm x 0.80mm1.10mm x 0.70mm1.10mm x 0.80mm1.50mm x 1.10mm
Voltage - Forward (Vf) (Typ)
1.8V1.9V2V3.3V3.3V Green, 2V Red
Current - Test
2mA20mA
Viewing Angle
60°125°, 135°130°140°
Wavelength - Dominant
470nm525nm Green, 624nm Red570nm571nm624nm625nm
Wavelength - Peak
468nm520nm Green, 632nm Red574nm630nm632nm640nm
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
2-SMD06030603 (1608 Metric)06061608SMD
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.50mm W
Height (Max)
0.40mm0.50mm0.65mm0.80mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
124,251
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
115,565
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
28,192
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.42961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
0.70mm Dia
1.8V
2mA
60°
Surface Mount
625nm
640nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
1.10mm
150060RS55040
150060RS55040
LED RED DIFFUSED 0603 SMD
Würth Elektronik
16,397
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
90mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
624nm
632nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
APTD
APTD1608LCGCK
LED GREEN CLEAR 1608 SMD
Kingbright
35,984
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥0.91184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
8mcd
Round with Domed Top
0.70mm Dia
1.9V
2mA
60°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
1.10mm
150080xx54050
150066RG54050
LED GREEN/RED DIFFUSED 0606 SMD
Würth Elektronik
7,479
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥2.92782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
-
Diffused
230mcd Green, 180mcd Red
Rectangle with Flat Top
1.50mm x 1.10mm
3.3V Green, 2V Red
20mA
130°
Surface Mount
525nm Green, 624nm Red
520nm Green, 632nm Red
-
0606 (1616 Metric)
0606
1.60mm L x 1.50mm W
0.65mm
3,436
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.42253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.3V
20mA
125°, 135°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
SMD
1.60mm L x 0.80mm W
0.40mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.