LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,516 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.41673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 450mcd | Oval with Flat Top | 2.50mm x 1.50mm | 3.3V | 20mA | 125° | Surface Mount | 470nm | 465nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
1,900 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 450mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2.2V | 20mA | 125° | Surface Mount | 625nm | 640nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
71,001 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.60992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 900mcd | Oval with Flat Top | 2.50mm x 1.50mm | 3.3V | 20mA | 125° | Surface Mount | 525nm | 515nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
4,475 In Stock | 1 : ¥3.23000 Cut Tape (CT) 9,000 : ¥0.47739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Yellow | - | Colorless | Clear | 11.05mcd | Oval with Flat Top | 1.23mm x 0.60mm | 1.8V | 2mA | 120° | Surface Mount | 588nm | 591nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |