LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,610 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.32606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.9V | 20mA | 170° | Surface Mount | 605nm | 609nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
5,044 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,000 : ¥2.51232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 140mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | - | 590nm | - | 2-PLCC | 2832 | 3.20mm L x 2.80mm W | 2.10mm |