LW Q38G-Q2OO-3K5L-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LWQ38G-Q2OO-3K5L-1TR-ND - Tape & Reel (TR) 475-LWQ38G-Q2OO-3K5L-1CT-ND - Cut Tape (CT) 475-LWQ38G-Q2OO-3K5L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Q38G-Q2OO-3K5L-1-5-R18 |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LW Q38G-Q2OO-3K5L-1-5-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 150°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49900 | ¥24.99 |
100 | ¥1.12300 | ¥112.30 |
500 | ¥1.01448 | ¥507.24 |
1,000 | ¥0.83334 | ¥833.34 |
2,000 | ¥0.72466 | ¥1,449.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72465 | ¥2,898.60 |
8,000 | ¥0.65218 | ¥5,217.44 |
12,000 | ¥0.57971 | ¥6,956.52 |
28,000 | ¥0.54348 | ¥15,217.44 |
100,000 | ¥0.47102 | ¥47,102.00 |