HSMF-C165

DigiKey Part Number
516-1419-2-ND - Tape & Reel (TR)
516-1419-1-ND - Cut Tape (CT)
516-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C165
Description
LED GREEN/RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C165 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 636nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥3.46000¥34.60
100¥2.28940¥228.94
1,000¥1.76766¥1,767.66
2,000¥1.59730¥3,194.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.59729¥6,389.16
8,000¥1.49081¥11,926.48
12,000¥1.43757¥17,250.84
28,000¥1.41627¥39,655.56
Manufacturers Standard Package