SSL-LXA228SIC-TR11

DigiKey Part Number
67-1727-2-ND - Tape & Reel (TR)
67-1727-1-ND - Cut Tape (CT)
67-1727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA228SIC-TR11
Description
LED RED CLEAR AXIAL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SSL-LXA228SIC-TR11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥3.02600¥30.26
100¥1.73760¥173.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.36002¥1,360.02
2,000¥1.24671¥2,493.42
5,000¥1.13338¥5,666.90
10,000¥1.05782¥10,578.20
25,000¥1.02004¥25,501.00
50,000¥0.98226¥49,113.00
Manufacturers Standard Package