APTB1615SURKCGKC-F01

DigiKey Part Number
754-1653-2-ND - Tape & Reel (TR)
754-1653-1-ND - Cut Tape (CT)
754-1653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTB1615SURKCGKC-F01
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTB1615SURKCGKC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.23600¥22.36
100¥1.28360¥128.36
1,000¥1.00454¥1,004.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.92081¥1,841.62
6,000¥0.83712¥5,022.72
10,000¥0.78131¥7,813.10
50,000¥0.72550¥36,275.00
100,000¥0.69760¥69,760.00
Manufacturers Standard Package