SPMWHD32AMV5XAU3SU

DigiKey Part Number
1510-SPMWHD32AMV5XAU3SUTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMV5XAU3SUCT-ND - Cut Tape (CT)
1510-SPMWHD32AMV5XAU3SUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMV5XAU3SU
Description
LED LM301B EVO WM WHT 3500K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM301B EVO White, Warm 3500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (38lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
224 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.75400¥27.54
100¥1.58380¥158.38
1,000¥1.23948¥1,239.48
2,000¥1.13623¥2,272.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.13621¥4,544.84
8,000¥1.03292¥8,263.36
12,000¥0.96406¥11,568.72
28,000¥0.92963¥26,029.64
Manufacturers Standard Package