ELSH-Q61F1-0LPNM-JF3F8

DigiKey Part Number
1080-1293-2-ND - Tape & Reel (TR)
1080-1293-1-ND - Cut Tape (CT)
1080-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSH-Q61F1-0LPNM-JF3F8
Description
LED SHUEN RED 730NM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color SHUEN Red 730nm (715nm ~ 745nm) 1218 (3246 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
730nm (715nm ~ 745nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
-
Current - Max
600mA
Luminous Flux @ Current/Temperature
150mW (125mW ~ 175mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1218 (3246 Metric)
Supplier Device Package
SMD
Size / Dimension
0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
12°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.67000¥46.67
10¥32.96800¥329.68
100¥27.00500¥2,700.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥27.00540¥10,802.16
800¥21.98106¥17,584.85
1,200¥20.88203¥25,058.44
2,000¥20.01850¥40,037.00
Manufacturers Standard Package