ELSH-Q61F1-0LPNM-JF3F8 | |
---|---|
DigiKey Part Number | 1080-1293-2-ND - Tape & Reel (TR) 1080-1293-1-ND - Cut Tape (CT) 1080-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSH-Q61F1-0LPNM-JF3F8 |
Description | LED SHUEN RED 730NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Red 730nm (715nm ~ 745nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (715nm ~ 745nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | 150mW (125mW ~ 175mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥32.96800 | ¥329.68 |
100 | ¥27.00500 | ¥2,700.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.00540 | ¥10,802.16 |
800 | ¥21.98106 | ¥17,584.85 |
1,200 | ¥20.88203 | ¥25,058.44 |
2,000 | ¥20.01850 | ¥40,037.00 |