LED Indication - Discrete

Results: 6
Manufacturer
KingbrightLite-On Inc.Rohm Semiconductor
Series
-SML-D12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow-Green
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd40mcd50mcd63mcd80mcd100mcd
Lens Size
1.15mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V2.1V2.2V2.8V3.3V
Current - Test
5mA20mA
Viewing Angle
120°130°-
Wavelength - Dominant
465nm470nm570nm572nm620nm630nm
Wavelength - Peak
460nm468nm574nm645nm-
Supplier Device Package
1608 (0603)Chip LED
Height (Max)
0.45mm0.65mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Rohm-SMLD12
SML-D12U1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
299,971
In Stock
1 : ¥1.62000
Cut Tape (CT)
3,000 : ¥0.30610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Rohm-SMLD12
SML-D12M1WT86
LED YLW-GRN DIFFUSED 1608 SMD
Rohm Semiconductor
113,262
In Stock
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.37028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
LTST-C193TBKT-5A
LTST-C193TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
647,142
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.52393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
APT1608 SERIES
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
133,691
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,000 : ¥0.58387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
APT1608 SERIES
APT1608SURCK
LED RED CLEAR CHIP SMD
Kingbright
52,267
In Stock
1 : ¥2.64000
Cut Tape (CT)
2,000 : ¥0.55092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.80mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
APT1608 SERIES
APT1608QBC/D
LED BLUE CLEAR CHIP SMD
Kingbright
102,839
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥0.92085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
465nm
460nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.