EAST10052WA0 | |
---|---|
DigiKey Part Number | 1080-1509-2-ND - Tape & Reel (TR) 1080-1509-1-ND - Cut Tape (CT) 1080-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10052WA0 |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10052WA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.53110 | ¥153.11 |
500 | ¥1.05926 | ¥529.63 |
1,000 | ¥0.88268 | ¥882.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79441 | ¥2,383.23 |
6,000 | ¥0.75026 | ¥4,501.56 |
15,000 | ¥0.68406 | ¥10,260.90 |
30,000 | ¥0.63993 | ¥19,197.90 |
75,000 | ¥0.58697 | ¥44,022.75 |
150,000 | ¥0.56270 | ¥84,405.00 |