HLMP-S100

DigiKey Part Number
516-1281-ND
Manufacturer
Manufacturer Product Number
HLMP-S100
Description
LED RED DIFF RECT 2MMX5MM T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.06mm x 2.11mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.00mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.66000¥16.66
10¥10.55000¥105.50
100¥7.80580¥780.58
500¥7.17282¥3,586.41
1,000¥5.90699¥5,906.99
2,000¥5.61166¥11,223.32
6,000¥5.48506¥32,910.36
10,000¥5.35848¥53,584.80
Manufacturers Standard Package