LED Indication - Discrete

Results: 2
Manufacturer
Harvatek CorporationKingbright
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
50mcd630mcd Red, 630mcd Green, 630mcd Blue
Lens Size
1.20mm x 0.80mm1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue2.1V
Current - Test
10mA Red, 10mA Green, 10mA Blue20mA
Viewing Angle
120°-
Wavelength - Dominant
570nm-
Wavelength - Peak
574nm-
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
0606Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.50mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APT1608 SERIES
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
241,028
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,000 : ¥0.58387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
0
In Stock
Check Lead Time
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
630mcd Red, 630mcd Green, 630mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2V Red, 3V Green, 3V Blue
10mA Red, 10mA Green, 10mA Blue
-
Surface Mount
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.