5977721207F | |
---|---|
DigiKey Part Number | 350-1579-2-ND - Tape & Reel (TR) 350-1579-1-ND - Cut Tape (CT) 350-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977721207F |
Description | LED GREEN/YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.03600 | ¥60.36 |
100 | ¥4.46310 | ¥446.31 |
500 | ¥4.10166 | ¥2,050.83 |
1,000 | ¥3.37779 | ¥3,377.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.20891 | ¥6,417.82 |
6,000 | ¥3.13655 | ¥18,819.30 |
10,000 | ¥3.06417 | ¥30,641.70 |