LTST-C171TBKT | |
---|---|
DigiKey Part Number | 160-1645-2-ND - Tape & Reel (TR) 160-1645-1-ND - Cut Tape (CT) 160-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171TBKT |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171TBKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥0.96910 | ¥96.91 |
500 | ¥0.87512 | ¥437.56 |
1,000 | ¥0.71886 | ¥718.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62507 | ¥1,875.21 |
6,000 | ¥0.56257 | ¥3,375.42 |
15,000 | ¥0.50006 | ¥7,500.90 |
30,000 | ¥0.46881 | ¥14,064.30 |
75,000 | ¥0.42193 | ¥31,644.75 |
150,000 | ¥0.40630 | ¥60,945.00 |