NHD-0212WH-AYYH-JT# | |
---|---|
DigiKey Part Number | NHD-0212WH-AYYH-JT#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0212WH-AYYH-JT# |
Description | LCD MOD 24DIG 12X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 55.70mm x 32.00mm x 9.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 24.0 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.50mm H x 2.65mm W | |
Outline L x W x H | 55.70mm x 32.00mm x 9.70mm | |
Viewing Area | 46.00mm L x 14.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.45mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.20000 | ¥92.20 |
5 | ¥86.66200 | ¥433.31 |
10 | ¥81.12900 | ¥811.29 |
50 | ¥76.52360 | ¥3,826.18 |
100 | ¥72.83490 | ¥7,283.49 |
250 | ¥69.14724 | ¥17,286.81 |
500 | ¥66.38120 | ¥33,190.60 |