LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,554 In Stock | 1 : ¥4.34000 Cut Tape (CT) 4,000 : ¥1.11053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 7.2mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 170° | - | 639nm | 660nm | - | - | - | - | - | - | - | ||
5,919 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.89028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 80mcd Red, 120mcd Green, 50mcd Blue | Square with Flat Top | 2.00mm | 5V Red, 5V Green, 5V Blue | - | 120° | Surface Mount | 625nm Red, 525nm Green, 470nm Blue | 630nm Red, 520nm Green, 465nm Blue | - | - | - | 4-SMD, No Lead | - | 2.00mm L x 2.00mm W | 1.00mm |