LG L29K-G2J1-24-Z

DigiKey Part Number
475-LGL29K-G2J1-24-ZTR-ND - Tape & Reel (TR)
475-LGL29K-G2J1-24-ZCT-ND - Cut Tape (CT)
475-LGL29K-G2J1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG L29K-G2J1-24-Z
Description
LED GREEN DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LG L29K-G2J1-24-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.44000¥24.40
100¥1.62710¥162.71
500¥1.12518¥562.59
1,000¥0.93756¥937.56
2,000¥0.84384¥1,687.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.79694¥3,984.70
10,000¥0.72662¥7,266.20
25,000¥0.67974¥16,993.50
50,000¥0.62349¥31,174.50
125,000¥0.59770¥74,712.50
Manufacturers Standard Package