LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,577 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 570nm | - | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm | |||
78,206 In Stock 21,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.85000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 270mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.1V | 20mA | 140° | Surface Mount | - | - | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm | |||
2,853 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,000 : ¥1.90980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 6000mcd | Round with Flat Top | 4.00mm Dia | 3.1V | 60mA | 120° | Surface Mount | 6020K | - | - | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | |||
2,494 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,000 : ¥1.90980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | Standard | Yellow | Diffused | 6000mcd | Round with Flat Top | 4.00mm Dia | 3.1V | 60mA | 120° | Surface Mount | 3000K | - | - | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | |||
885 In Stock | 1 : ¥0.94000 Cut Tape (CT) 1,000 : ¥0.91350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Independent | Yellow | Diffused | 8220mcd | Round with Flat Top | 4.30mm Dia | 3.1V | 60mA | 120° | Surface Mount | - | - | - | - | - | 6-SMD, J-Lead | 6-SMD | 5.00mm L x 5.00mm W | 1.80mm |