QBLP679E-IWK-WW | |
---|---|
DigiKey Part Number | 1516-1130-2-ND - Tape & Reel (TR) 1516-1130-1-ND - Cut Tape (CT) 1516-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679E-IWK-WW |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679E-IWK-WW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.74100 | ¥37.41 |
100 | ¥2.47390 | ¥247.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.90988 | ¥1,909.88 |
2,000 | ¥1.72583 | ¥3,451.66 |
5,000 | ¥1.61078 | ¥8,053.90 |
10,000 | ¥1.55325 | ¥15,532.50 |
25,000 | ¥1.53024 | ¥38,256.00 |
50,000 | ¥1.46696 | ¥73,348.00 |