Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock | 1 : ¥95.38000 Bag | Bag | Not For New Designs | Neon | Red | - | - | AC | 105V ~ 125V | - | Round | 0.38" (9.65mm) | 9.90mm Dia | Round with Domed Top | - | - | - | Quick Connect - 0.187" (4.7mm) | - | Oil Resistant | |||
761 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 5V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 60mcd | 635nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
434 In Stock | 1 : ¥35.88000 Bulk | Bulk | Active | LED | Red | - | - | DC | 12V | 15mA | Round | 0.28" (7.20mm) | - | Round with Flat Top | 35mcd | - | - | Solder Lug | IP66, NEMA 4X | - | |||
0 In Stock 85 Factory Check Lead Time | 1 : ¥179.21000 Bulk | Bulk | Active | LED | Green, Red | - | - | DC | 5V Green, 5V Red | 16mA Green, 70mA Red | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Flat Top | - | - | - | Wire Leads - 0.50" (12.70mm) | Water Resistant | - |