LTST-C171TGKT | |
---|---|
DigiKey Part Number | 160-2211-2-ND - Tape & Reel (TR) 160-2211-1-ND - Cut Tape (CT) 160-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.99200 | ¥29.92 |
100 | ¥1.71980 | ¥171.98 |
1,000 | ¥1.34617 | ¥1,346.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23398 | ¥3,701.94 |
6,000 | ¥1.12179 | ¥6,730.74 |
15,000 | ¥1.04700 | ¥15,705.00 |
30,000 | ¥1.00961 | ¥30,288.30 |
75,000 | ¥0.97222 | ¥72,916.50 |