LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,056,463 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
82,546 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.32284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
5,944 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥1.39420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 625nm | 630nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.50mm | |||
12,296 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.60992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 60mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 570nm | 574nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm | ||
8,871 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.92663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | - | Diffused | 100mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 589nm | 591nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
615 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥1.39420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.50mm |