VLMG1300-GS08

DigiKey Part Number
VLMG1300-GS08TR-ND - Tape & Reel (TR)
VLMG1300-GS08CT-ND - Cut Tape (CT)
VLMG1300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG1300-GS08
Description
LED GREEN 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMG1300-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.01500¥20.15
100¥0.90540¥90.54
500¥0.81748¥408.74
1,000¥0.67143¥671.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58386¥1,751.58
6,000¥0.52548¥3,152.88
15,000¥0.46709¥7,006.35
30,000¥0.43790¥13,137.00
75,000¥0.39411¥29,558.25
150,000¥0.37951¥56,926.50
Manufacturers Standard Package