EAST1608RGA2 | |
---|---|
DigiKey Part Number | 1080-EAST1608RGA2TR-ND - Tape & Reel (TR) 1080-EAST1608RGA2CT-ND - Cut Tape (CT) 1080-EAST1608RGA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1608RGA2 |
Description | LED GREEN/RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RGA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 632nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.35510 | ¥135.51 |
1,000 | ¥1.06019 | ¥1,060.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97189 | ¥2,915.67 |
6,000 | ¥0.88352 | ¥5,301.12 |
15,000 | ¥0.82462 | ¥12,369.30 |
30,000 | ¥0.79517 | ¥23,855.10 |
75,000 | ¥0.76572 | ¥57,429.00 |