APT1608SURCK

DigiKey Part Number
754-1123-2-ND - Tape & Reel (TR)
754-1123-1-ND - Cut Tape (CT)
754-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SURCK
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥1.95500¥19.55
100¥0.87820¥87.82
500¥0.79334¥396.67
1,000¥0.65170¥651.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.56669¥1,133.38
6,000¥0.51002¥3,060.12
10,000¥0.45335¥4,533.50
50,000¥0.38252¥19,126.00
100,000¥0.36835¥36,835.00
Manufacturers Standard Package