APT1608CGCK

DigiKey Part Number
754-1116-2-ND - Tape & Reel (TR)
754-1116-1-ND - Cut Tape (CT)
754-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608CGCK
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608CGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.01500¥20.15
100¥0.90540¥90.54
500¥0.81748¥408.74
1,000¥0.67143¥671.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.58387¥1,167.74
6,000¥0.52548¥3,152.88
10,000¥0.46709¥4,670.90
50,000¥0.39411¥19,705.50
100,000¥0.37951¥37,951.00
Manufacturers Standard Package