5988A10107F

DigiKey Part Number
350-4446-2-ND - Tape & Reel (TR)
350-4446-1-ND - Cut Tape (CT)
350-4446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988A10107F
Description
LED RED 635NM 0402 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 1.6V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988A10107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.05700¥20.57
100¥1.37040¥137.04
500¥0.94788¥473.94
1,000¥0.78993¥789.93
2,000¥0.71096¥1,421.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71094¥2,843.76
8,000¥0.67145¥5,371.60
12,000¥0.61220¥7,346.40
28,000¥0.57270¥16,035.60
100,000¥0.50358¥50,358.00
Manufacturers Standard Package