Panel Indicators, Pilot Lights

Results: 3
Manufacturer
APEM Inc.DialightVisual Communications Company - VCC
Series
607L63Q14
Lamp Color
GreenGreen, Red, YellowRed
Lens Color
-Green
Lens Transparency
-Diffused
Voltage
3.2V12V12V Green, 12V Red, 12V Yellow
Current
15mA20mA20mA Green, 20mA Red, 20mA Yellow
Panel Cutout Dimensions
0.24" (6.10mm)0.28" (7.20mm)0.55" (13.97mm)
Lens Size
3mm, T-110.00mm Dia-
Lens Style
Round with Domed TopRound with Flat Top
Millicandela Rating
30mcd35mcd50mcd Green, 80mcd Red, 50mcd Yellow
Wavelength - Peak
571nm-
Viewing Angle
25°100°-
Termination Style
PC PinQuick Connect - 0.110" (2.8mm)Solder Lug
Ingress Protection
-IP66, NEMA 4XIP67
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
L63DG2L
L63DG2L
PMI RND .24 IN LED 3.2 LEADS GRN
Visual Communications Company - VCC
1,904
In Stock
1 : ¥21.93000
Bulk
Bulk
Active
LED
Green
Green
Diffused
DC
3.2V
20mA
Round
0.24" (6.10mm)
3mm, T-1
Round with Domed Top
30mcd
571nm
25°
PC Pin
-
-
607-3132-130F
6073132130F
LED PNL IND 7MM RED INTERNL
Dialight
434
In Stock
1 : ¥35.88000
Bulk
Bulk
Active
LED
Red
-
-
DC
12V
15mA
Round
0.28" (7.20mm)
-
Round with Flat Top
35mcd
-
-
Solder Lug
IP66, NEMA 4X
-
Q14P1BZZRYG
Q14P1BZZRYG12E
INDICATOR 12V 14MM PROM R/Y/G
APEM Inc.
554
In Stock
1 : ¥116.13000
Bulk
Bulk
Active
LED
Green, Red, Yellow
-
Diffused
DC
12V Green, 12V Red, 12V Yellow
20mA Green, 20mA Red, 20mA Yellow
Round
0.55" (13.97mm)
10.00mm Dia
Round with Domed Top
50mcd Green, 80mcd Red, 50mcd Yellow
-
100°
Quick Connect - 0.110" (2.8mm)
IP67
-
Showing
of 3

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.