CLV1A-FKB-CK1VW1DE1BB7C3C3

DigiKey Part Number
CLV1A-FKB-CK1VW1DE1BB7C3C3TR-ND - Tape & Reel (TR)
CLV1A-FKB-CK1VW1DE1BB7C3C3CT-ND - Cut Tape (CT)
CLV1A-FKB-CK1VW1DE1BB7C3C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV1A-FKB-CK1VW1DE1BB7C3C3
Description
LED RGB 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLV1A-FKB-CK1VW1DE1BB7C3C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.98700¥39.87
100¥3.68430¥368.43
1,000¥3.29569¥3,295.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.29569¥6,591.38
Manufacturers Standard Package