LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,099 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.89640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 260.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.2V | 20mA | 130° | Surface Mount | 525nm | 530nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm | |||
14,478 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | - | - | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.00mm | |||
72,046 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.91186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | White | Diffused | 130mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 605nm | 612nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.55mm |