LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,699 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,500 : ¥1.08181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 1.6mcd | Round with Flat Top | 2.40mm Dia | 1.9V | 2mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
8,091 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,500 : ¥1.15906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 13mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |