APT1608SURCK

DigiKey Part Number
754-1123-2-ND - Tape & Reel (TR)
754-1123-1-ND - Cut Tape (CT)
754-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SURCK
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥1.46200¥14.62
100¥0.89340¥89.34
500¥0.67344¥336.72
1,000¥0.60602¥606.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.55090¥1,101.80
4,000¥0.50580¥2,023.20
6,000¥0.48329¥2,899.74
10,000¥0.45842¥4,584.20
14,000¥0.44392¥6,214.88
20,000¥0.43000¥8,600.00
50,000¥0.40014¥20,007.00
100,000¥0.38223¥38,223.00
200,000¥0.36753¥73,506.00
Manufacturers Standard Package