LED Indication - Discrete

Results: 4
Manufacturer
CreeLED, Inc.Everlight Electronics Co LtdLumex Opto/Components Inc.Rohm Semiconductor
Series
-SML-020
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Color
BlueGreen, Red
Configuration
IndependentStandard
Millicandela Rating
10mcd Green, 10mcd Red20mcd Green, 6.3mcd Red50mcd Green, 50mcd Red7065mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
2.00mm x 2.70mm2.30mm x 2.10mm5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red2.2V Green, 2V Red3.2V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
30°140°160°-
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
470nm573nm Green, 626nm Red-
Wavelength - Peak
565nm Green, 635nm Red570nm Green, 650nm Red575nm Green, 632nm Red-
Package / Case
4-SMD, No Lead1210 (3225 Metric)Radial
Supplier Device Package
5mm Round4-SMD12101210 (3025 Metric)
Size / Dimension
2.70mm L x 3.20mm W3.00mm L x 2.50mm W3.20mm L x 2.70mm W-
Height (Max)
1.10mm1.50mm12.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-LX1210YGC-TR, SML-LX1210IGC-TR
SML-LX1210IGC-TR
LED GREEN/RED CLEAR 1210 SMD
Lumex Opto/Components Inc.
30,919
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥1.34588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
10mcd Green, 10mcd Red
Rectangle with Flat Top
2.00mm x 2.70mm
2.2V Green, 2V Red
20mA Green, 20mA Red
160°
Surface Mount
-
565nm Green, 635nm Red
-
1210 (3225 Metric)
1210
3.20mm L x 2.70mm W
1.10mm
SML-02 Series
SML-020MVTT86
LED GREEN/RED CLEAR 1210 SMD
Rohm Semiconductor
10,412
In Stock
1 : ¥6.38000
Cut Tape (CT)
2,500 : ¥1.99544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
20mcd Green, 6.3mcd Red
Rectangle with Flat Top
2.30mm x 2.10mm
2.2V Green, 2V Red
20mA Green, 20mA Red
-
Surface Mount
-
570nm Green, 650nm Red
-
1210 (3225 Metric)
1210 (3025 Metric)
3.00mm L x 2.50mm W
1.50mm
503(x)-Rxx/Axx/Bxx/Gxx/Wxx
C503B-BCS-CV0Z0462
LED BLUE CLEAR 5MM ROUND T/H
CreeLED, Inc.
7,732
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,500 : ¥1.64798
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Blue
Standard
Colorless
Clear
7065mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
30°
Through Hole
470nm
-
-
Radial
5mm Round
-
12.70mm
5,489
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥1.00208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 50mcd Red
Rectangle with Flat Top
2.00mm x 2.70mm
2V Green, 2V Red
20mA Green, 20mA Red
140°
Surface Mount
573nm Green, 626nm Red
575nm Green, 632nm Red
-
4-SMD, No Lead
4-SMD
2.70mm L x 3.20mm W
1.10mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.