LED Indication - Discrete

Results: 3
Manufacturer
Broadcom LimitedHarvatek CorporationKingbright
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
-Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
5mcd630mcd Red, 630mcd Green, 630mcd Blue-
Lens Style
-Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.60mm x 1.10mm-
Voltage - Forward (Vf) (Typ)
1.9V2V Red, 3V Green, 3V Blue-
Current - Test
2mA10mA Red, 10mA Green, 10mA Blue-
Viewing Angle
100°-
Mounting Type
-Surface Mount
Wavelength - Dominant
570nm-
Wavelength - Peak
574nm-
Package / Case
0603 (1608 Metric)0606 (1616 Metric)-
Supplier Device Package
06061608-
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W-
Height (Max)
0.50mm0.75mm-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD
APHD1608LCGCK
LED GREEN CLEAR 1608 SMD
Kingbright
106,306
In Stock
1 : ¥3.40000
Cut Tape (CT)
4,000 : ¥0.86421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
5mcd
Round with Domed Top
0.70mm Dia
1.9V
2mA
100°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
0.75mm
ASMB-MTB0-0B3A2
ASMB-MTB0-0B3A2
LED RGB TOP MOUNT PLCC
Broadcom Limited
15,314
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,000 : ¥1.71784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
17,213
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
630mcd Red, 630mcd Green, 630mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2V Red, 3V Green, 3V Blue
10mA Red, 10mA Green, 10mA Blue
-
Surface Mount
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.