150141RV73100

DigiKey Part Number
732-5001-2-ND - Tape & Reel (TR)
732-5001-1-ND - Cut Tape (CT)
732-5001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141RV73100
Description
LED GREEN/RED CLEAR 3528 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141RV73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm Green, 630nm Red
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
100¥2.43980¥243.98
500¥1.96378¥981.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.96378¥3,927.56
Manufacturers Standard Package