LTST-C170KGKT | |
---|---|
DigiKey Part Number | 160-1414-2-ND - Tape & Reel (TR) 160-1414-1-ND - Cut Tape (CT) 160-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥0.75070 | ¥75.07 |
500 | ¥0.69284 | ¥346.42 |
1,000 | ¥0.54280 | ¥542.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53124 | ¥1,593.72 |
6,000 | ¥0.46194 | ¥2,771.64 |
15,000 | ¥0.41574 | ¥6,236.10 |
30,000 | ¥0.36955 | ¥11,086.50 |
75,000 | ¥0.33491 | ¥25,118.25 |
150,000 | ¥0.31181 | ¥46,771.50 |