LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.87524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 500mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.85mm W | 0.85mm | |||
0 In Stock Check Lead Time | 15,000 : ¥0.46057 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |