LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320,105 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
47,703 In Stock | 1 : ¥11.56000 Cut Tape (CT) 2,000 : ¥3.88268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 110mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 3.5V | 20mA | 120° | Surface Mount | - | 525nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.55mm W | 0.70mm | ||
1,586 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.71087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 56mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 50mA | - | Surface Mount | 561nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.05mm |