LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,229 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 220mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 60° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
46,290 In Stock | 1 : ¥12.75000 Cut Tape (CT) 2,000 : ¥4.30523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 410mcd Red, 780mcd Green, 110mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Red, 3.2V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 150° | Surface Mount, Right Angle | 625nm Red, 525nm Green, 470nm Blue | 640nm Red, 520nm Green, 465nm Blue | - | 6-SMD, No Lead | 6-SMD | 3.00mm L x 1.50mm W | 1.20mm | |||
13,497 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Clear | 45mcd Red, 285mcd Green, 56mcd Blue | Rectangle with Flat Top | - | 2V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 620nm Red, 525nm Green, 470nm Blue | 630nm Red, 524nm Green, 464nm Blue | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.50mm |