QBLP595-IG

DigiKey Part Number
1516-1216-2-ND - Tape & Reel (TR)
1516-1216-1-ND - Cut Tape (CT)
1516-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IG
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.55000¥25.50
100¥1.14430¥114.43
500¥1.03374¥516.87
1,000¥0.84919¥849.19
2,000¥0.73842¥1,476.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.66457¥3,322.85
10,000¥0.59073¥5,907.30
25,000¥0.55381¥13,845.25
50,000¥0.49843¥24,921.50
125,000¥0.47997¥59,996.25
Manufacturers Standard Package