LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,818 In Stock | 1 : ¥2.64000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 50mcd | Round with Domed Top | 5.00mm Dia | 1.8V | 2mA | 30° | Through Hole | 588nm | 592nm | - | Radial | - | - | 8.70mm | ||
4,960 In Stock | 1 : ¥2.81000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 50mcd | Round with Domed Top | 5.00mm Dia | 1.8V | 2mA | 30° | Through Hole | 631nm | 642nm | - | Radial | - | - | 8.70mm | ||
6 In Stock | 1 : ¥2.64000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 38mcd | Round with Domed Top | 5.00mm Dia | 1.8V | 2mA | 30° | Through Hole | 570nm | 568nm | - | Radial | T-1 3/4 | - | 8.70mm |